Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFCS-01
Order Code2294169
Product RangeFCS Series
Technical Datasheet
1,849 total stock globally
Need more?
1849 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.270 ($26.697) |
| 10+ | $21.260 ($23.386) |
| 25+ | $20.710 ($22.781) |
Price for:Each
Minimum: 1
Multiple: 1
$24.27 ($26.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFCS-01
Order Code2294169
Product RangeFCS Series
Technical Datasheet
Flow Switch TypeSPST-NO
Sensor TypeFlow Sensor
Flow Rate Min-
Flow Rate Max1l/min
Operating Pressure Min-
Operating Pressure Max10bar
Supply Voltage Min-
Supply Voltage Max-
Contact Rating1A
Switching Voltage AC Max250V
Switching Voltage DC Max200V
Media Type0
Process Connection Size3/8"
Process Connection TypeBSP Male Thread
Pipe Size-
Housing MaterialNoryl
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeFCS Series
Qualification-
SVHCDibutyl phthalate (DBP) (21-Jan-2025)
Pressure Max10bar
Port Size9.525mm
Product Overview
FCS-01 is a FCS series flow sensor suitable for water and air flow switching. Application includes leak detection, flow sensing, mains water control, cooling systems, circulation pump protection.
- Rugged high grade noryl, minimum pressure drop
- Operates from a small head of water, mount in any axis
- 3/8inch BSP male threaded fittings, suitable for hot and cold potable water
- Reed switch reliability file E125629, meets UL 94-HB flammability rating
- Food grade material, stainless steel spring material
- Black noryl housing and shuttle material and ruthenium contact material
- SPST switch action (reed switch), N/O, close with flow operate mode, A contact form, IP65 rating
- 200VDC max switching voltage, 250VAC max switching voltage
- 1Amps max switching current, 40W max switching load
- 2 x 0.5M single insulated cable length, stripped cables connection type
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Flow Switch Type
SPST-NO
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
1A
Switching Voltage DC Max
200V
Process Connection Size
3/8"
Pipe Size
-
Operating Temperature Min
-30°C
Product Range
FCS Series
SVHC
Dibutyl phthalate (DBP) (21-Jan-2025)
Port Size
9.525mm
Sensor Type
Flow Sensor
Flow Rate Max
1l/min
Operating Pressure Max
10bar
Supply Voltage Max
-
Switching Voltage AC Max
250V
Media Type
0
Process Connection Type
BSP Male Thread
Housing Material
Noryl
Operating Temperature Max
85°C
Qualification
-
Pressure Max
10bar
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dibutyl phthalate (DBP) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0225