Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFLR1012-DCopy
Manufacturer Standard Lead Time8 weeks
Order Code3867427
Product RangeFLR1000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,371.340 ($1,508.474) |
Price for:Each
Minimum: 1
Multiple: 1
$1,371.34 ($1,508.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLR1012-DCopy
Manufacturer Standard Lead Time8 weeks
Order Code3867427
Product RangeFLR1000 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.5l/min
Flow Rate Max5l/min
Operating Pressure Min-
Operating Pressure Max6psi
Supply Voltage Min11.5VDC
Supply Voltage Max15VDC
Accuracy± 1%
Accuracy %1%
Media TypeLiquid
Process Connection Size3/8"
Process Connection TypeTube
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFLR1000 Series
SVHCLead (04-Feb-2026)
Pressure Max100psi
Port Size9.53mm
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
5l/min
Operating Pressure Max
6psi
Supply Voltage Max
15VDC
Accuracy %
1%
Process Connection Size
3/8"
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FLR1000 Series
Pressure Max
100psi
Flow Rate Min
0.5l/min
Operating Pressure Min
-
Supply Voltage Min
11.5VDC
Accuracy
± 1%
Media Type
Liquid
Process Connection Type
Tube
Sensor Mounting
Panel Mount
Operating Temperature Max
50°C
SVHC
Lead (04-Feb-2026)
Port Size
9.53mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34927