Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoFFUS15-1G1IO
Order Code4397767
Product RangeFFU Series
Also Known As6041249
Your Part Number
Technical Datasheet
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,608.260 ($1,769.086) |
| 5+ | $1,576.100 ($1,733.710) |
Price for:Each
Minimum: 1
Multiple: 1
$1,608.26 ($1,769.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoFFUS15-1G1IO
Order Code4397767
Product RangeFFU Series
Also Known As6041249
Technical Datasheet
Sensor TypeUltrasonic Flow Meter
Flow Rate Min0.9l/min
Flow Rate Max36l/min
Operating Pressure Min-
Operating Pressure Max16bar
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Accuracy± 2%
Accuracy2%
Media TypeFluid
Process Connection Size-
Process Connection TypeM12 Connector
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangeFFU Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Ultrasonic Flow Meter
Flow Rate Max
36l/min
Operating Pressure Max
16bar
Supply Voltage Max
30VDC
Accuracy
2%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FFU Series
Flow Rate Min
0.9l/min
Operating Pressure Min
-
Supply Voltage Min
18VDC
Accuracy
± 2%
Media Type
Fluid
Process Connection Type
M12 Connector
Sensor Mounting
-
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261081
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.655