Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDF-G2-PS-Q7
Order Code4297158
Product RangeDF-G2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $377.590 ($415.349) |
Price for:Each
Minimum: 1
Multiple: 1
$377.59 ($415.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDF-G2-PS-Q7
Order Code4297158
Product RangeDF-G2 Series
Technical Datasheet
Sensing Range Max1.1m
Fibre Optic Sensor TypeDual Display Fibre Amplifier
Product RangeDF-G2 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- DF-G2 series red beam high speed dual display fibre amplifier
- IP50 rating, DC power, unterminated plastic fibres or T5 termination type
- NEMA 4X rating, DIN Rail housing style, thermoplastic primary housing material
- Discrete input output, red colour LED - amplifiers, plastic and glass fibre type
- PNP output, integral QD connection, M8 quick disconnect type
- 5 to 165µs repeatability range, 90% at 60°C max operating relative humidity
- Power supply/supply voltage range from 10 to 30VDC, 500ms delay at power-up
- Dual digital display indicator, 0.01ms minimum response time
- Thermoplastic housing material
- Operating temperature range from -10 to 55°C
Technical Specifications
Sensing Range Max
1.1m
Product Range
DF-G2 Series
Fibre Optic Sensor Type
Dual Display Fibre Amplifier
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359