Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoLA 305-SCopy
Manufacturer Standard Lead Time11 weeks
Order Code2146845
Product RangeLA305 Series
Your Part Number
45 total stock globally
Need more?
45 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $178.690 ($196.559) |
| 5+ | $172.630 ($189.893) |
Price for:Each
Minimum: 1
Multiple: 1
$178.69 ($196.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoLA 305-SCopy
Manufacturer Standard Lead Time11 weeks
Order Code2146845
Product RangeLA305 Series
Technical Datasheet
Sensor Output TypeClosed Loop
Supply Voltage Range± 12V to ± 15V
Measured CurrentAC / DC / Pulsed
Accuracy0.8%
Current Sensor TechnologyClosed Loop, Hall Effect
Primary Current300A
Secondary Signal Type120mA
Accuracy %0.8%
Sensor MountingPanel Mount
Operating Temperature Min-10°C
Operating Temperature Max85°C
Product RangeLA305 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LA 305-S is a 300A Current Transducer with sensor output. It is suitable for electronic measurement of currents of DC, AC, pulsed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). The isolated plastic case recognized according to UL94V-0.
- Closed loop (compensated) current transducer using the hall effect
- Excellent accuracy
- Very good linearity
- Optimized response time
- Wide frequency bandwidth
- No insertion losses
- High immunity to external interference
- Current overload capability
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Sensor Output Type
Closed Loop
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop, Hall Effect
Secondary Signal Type
120mA
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
± 12V to ± 15V
Accuracy
0.8%
Primary Current
300A
Accuracy %
0.8%
Operating Temperature Min
-10°C
Product Range
LA305 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2