Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoCTSR 0.6-PCopy
Manufacturer Standard Lead Time14 weeks
Order Code2664155
Product RangeCTSR Series
Your Part Number
150 total stock globally
Need more?
150 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $59.850 ($65.835) |
| 5+ | $55.790 ($61.369) |
| 10+ | $54.880 ($60.368) |
| 25+ | $53.970 ($59.367) |
| 50+ | $52.900 ($58.190) |
Price for:Each
Minimum: 1
Multiple: 1
$59.85 ($65.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoCTSR 0.6-PCopy
Manufacturer Standard Lead Time14 weeks
Order Code2664155
Product RangeCTSR Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range4.75V to 5.25V
Supply Voltage DC Min4.75V
Supply Voltage DC Max5.25V
Measured CurrentAC / DC / Pulsed
Current Measuring Range DC-850mA to 850mA
Accuracy± 1.5%
Current Measuring Range AC-850mA to 850mA
Current Sensor TechnologyClosed Loop, Flux Gate
Response Time30µs
Primary Current600mA
Accuracy %1.5%
Secondary Signal Type2.5V
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeCTSR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Voltage output
- Single supply voltage
- PCB mount
- High accuracy
- Very low offset drift over temperature
- Wide aperture
- High overload capacity
- High insulation capability
- Reference pin with two modes, Ref In and Ref Out
- Degauss and test functions
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
4.75V
Measured Current
AC / DC / Pulsed
Accuracy
± 1.5%
Current Sensor Technology
Closed Loop, Flux Gate
Primary Current
600mA
Secondary Signal Type
2.5V
Operating Temperature Min
-40°C
Product Range
CTSR Series
Supply Voltage Range
4.75V to 5.25V
Supply Voltage DC Max
5.25V
Current Measuring Range DC
-850mA to 850mA
Current Measuring Range AC
-850mA to 850mA
Response Time
30µs
Accuracy %
1.5%
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028