Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.150 | $4.15 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.150 ($4.565) |
| 10+ | $3.080 ($3.388) |
| 25+ | $2.820 ($3.102) |
| 100+ | $2.530 ($2.783) |
| 250+ | $2.390 ($2.629) |
| 1500+ | $2.320 ($2.552) |
Product Information
Product Overview
ADA4431-1YCPZ-R7 is an ultralow power SD video filter with load detection. It is a fully integrated video reconstruction filter that combines excellent video specifications with low power consumption, making it ideal for portable video filtering applications. It is able to detect whether a video load is present at the output, powering down the device when the load is disconnected. It operates on single supplies as low as 2.5V while providing the dynamic range required by the most demanding video systems. The on-board charge pump provides a virtual negative supply, allowing the video signal to be dc-coupled and the black level to be set to ground, while the sync passes cleanly at 300mV below ground. It is used in applications such as portable media players, portable gaming consoles, cell phones, digital still cameras, portable DVD players, portable video cameras.
- Load detection capability, SAG correction
- Allows use of smaller capacitors in ac-coupled outputs
- Low supply voltage range from 2.5V to 3.6V
- Rail-to-rail output, high input-to-output isolation in disabled state
- Quiescent supply current is 4.7mA typical at (VS = 3.0V at TA = 25°C)
- 7.9MHz typical -3dB bandwidth at (VS = 3.0V at TA = 25°C)
- Out-of-band rejection is 27dB typical at (f = 27 MHz, VS = 3.0V at TA = 25°C)
- Power supply rejection is 42dB typical at (f = 100KHz, output referred)
- Output offset voltage is -600mV typical at (VS = 3.0V at TA = 25°C)
- Operating temperature range from -40°C to +85°C, 16-lead LFCSP-UQ package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lowpass
-
3.6V
16Pins
-
x2
No SVHC (04-Feb-2026)
SD
2.5V
LFCSP
7.9MHz
3rd
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate