Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.960 | $9.96 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.960 ($10.956) |
| 10+ | $7.620 ($8.382) |
| 25+ | $7.050 ($7.755) |
| 100+ | $6.410 ($7.051) |
| 250+ | $6.180 ($6.798) |
| 500+ | $6.060 ($6.666) |
Product Information
Product Overview
ADG752 is a low voltage SPDT (single pole, double throw) switch. It is constructed using switches in a T-switch configuration, which results in excellent Off Isolation while maintaining good frequency response in the ON condition. High off isolation and wide signal bandwidth make this part suitable for switching RF and video signals. The ADG752 is designed on a submicron process that provides low power dissipation yet gives high switching speed and low on resistance. This part is a fully bidirectional switch and can handle signals up to and including the supply rails. Break-before-make switching action ensures the input signals are protected against momentary shorting when switching between channels. Typical applications include audio and video switching, RF switching, networking applications, battery powered systems, communication systems, relay replacement, sample-and-hold systems.
- High off isolation -80dB at 30MHz
- 250MHz -3dB signal bandwidth
- 1.8V to +5.5V single supply
- Low on-resistance (15V typically)
- Low on-resistance flatness
- Fast Switching Times: tON typically 8ns and tOFF typically 3ns
- Typical power consumption <lt/> 0.01mW
- TTL/CMOS compatible
- 6-lead SOT-23 package
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
Single Supply
1.8V to 5.5V
5.5V
1Channels
15ohm
18ohm
SPDT
-
No SVHC (04-Feb-2026)
250MHz
18ohm
1.8V
SOT-23
6Pins
-40°C
85°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for ADG752BRTZ-REEL7
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate