Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.780 ($4.158) |
| 10+ | $2.570 ($2.827) |
| 50+ | $2.450 ($2.695) |
| 100+ | $2.310 ($2.541) |
| 250+ | $2.170 ($2.387) |
| 500+ | $2.110 ($2.321) |
Product Information
Product Overview
MP5611 is a triple-output converter across a 2.9 to 5.2V input voltage (VIN) range designed for small-size AMOLED (active matrix organic light-emitting diode) display power supplies. The MP5611 integrates a boost converter for ELVDD, an inverting buck-boost (IBB) converter for ELVSS, and another boost converter for AVDD. The one wire digital control pin (CTRL) can program the ELVSS, ELVDD, and AVDD voltages following digital protocol. The MP5611 supports an independent start-up sequence for AVDD and ELVDD via the separated enable pins (EN-AVDD and CTRL). It also integrates an optional fast discharge function after the IC has been disabled. The device features rich protections, including VIN under-voltage lockout (UVLO), cycle-by cycle current limit protection, thermal shutdown protection, short output protection, and overcurrent protection (OCP) for AVDD and ELVDD. Applications include AMOLED smartphones, AMOLED displays.
- 2.9 to 5.2V input voltage (VIN) range, triple output AVDD, ELVDD, ELVSS
- High accuracy for output voltage (VOUT), good line and load regulation
- Configurable VELVDD = 4.6V to 5.2V, default 4.6V
- Configurable VELVSS = -1.4V to -6.4V, default -4V
- 500mA output current (IOUT) for ELVDD and ELVSS
- Configurable VAVDD = 5V to 7.7V, default 5.8V
- 100mA IOUT for AVDD, soft start (SS)
- Respective enable for AVDD and ELVDD, active fast discharge function
- Cycle-by-cycle current limit protection, AVDD output overcurrent protection (OCP) 90mA to 270mA
- Output short-to-GND protection, overtemperature protection, TQFN-16 package
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
AMOLED Display Power Supply
5.2V
16Pins
125°C
-
2.9V
TQFN-EP
-40°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate