Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6901DJ-LF-P
Order Code
Re-Reel3358210RL
Cut Tape3358210
Your Part Number
500 total stock globally
Need more?
500 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.830 | $3.83 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.830 ($4.213) |
| 10+ | $2.620 ($2.882) |
| 50+ | $2.480 ($2.728) |
| 100+ | $2.360 ($2.596) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6901DJ-LF-P
Order Code
Re-Reel3358210RL
Cut Tape3358210
Technical Datasheet
IC FunctionFast Turn-off Intelligent Controller
Supply Voltage Min8V
Supply Voltage Max24V
IC Package TypeTSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
Product Overview
- Fast turn-off intelligent controller in 5 pin TSOT-23 package
- Works with both standard and logic level FETS
- Compatible with energy star, 1W standby requirements
- 70mV VDS regulation function
- Fast turn-off total delay of 20ns
- Maximum 400KHz switching frequency
- Less than 3mA low quiescent current
- Supports CCM, DCM and quasi-resonant topologies
- Supports high-side and low-side rectification
- Power savings of up to 1.5W in a typical notebook adapter
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Function
Fast Turn-off Intelligent Controller
Supply Voltage Max
24V
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
8V
IC Package Type
TSOT-23
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001