105 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $35.310 ($38.841) |
| 10+ | $25.110 ($27.621) |
| 25+ | $22.910 ($25.201) |
| 100+ | $20.690 ($22.759) |
| 250+ | $20.360 ($22.396) |
| 500+ | $19.960 ($21.956) |
Product Information
Product Overview
ADN8810 is a 12-bit current source with an adjustable full-scale output current of up to 300mA. The full-scale output current is set with two external sense resistors. The output compliance voltage is 2.5V, even at output currents up to 300mA. The device is particularly suited for tunable laser control and can drive tunable laser front mirror, back mirror, phase, gain, and amplification sections. A host CPU or microcontroller controls the operation of the ADN8810 over a 3-wire serial peripheral interface (SPI). The 3-bit address allows up to eight devices to be independently controlled while attached to the same SPI bus. Application includes tunable laser current source, programmable high output current source, automatic test equipment.
- High precision 12-bit current source, low noise
- Long term stability, output fault indication
- Low drift, programmable maximum current
- Typical resolution is 12Bits (AVDD=DVDD=5V, PVDD=3.3V, TA=25°C)
- Typical offset is 4LSB (AVDD=DVDD=5V, PVDD=3.3V, TA=25°C)
- Maximum offset drift is 15ppm/°C (RSN resistance (RSN)=1.6ohm, IOUT=127mA)
- Maximum gain error is 1%FS (AVDD=DVDD=5V, PVDD=3.3V, TA=25°C)
- Reference input voltage range from 3.9 to 4.3V (AVDD=DVDD=5V, PVDD=3.3V, TA=25°C)
- Typical bandwidth is 5MHz (AVDD=DVDD=5V, PVDD=3.3V, TA=25°C)
- 24-lead LFCSP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Source
5.5V
24Pins
85°C
-
No SVHC (04-Feb-2026)
3V
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate