Print Page
Image is for illustrative purposes only. Please refer to product description.
99 total stock globally
Need more?
99 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.990 ($21.989) |
| 10+ | $18.270 ($20.097) |
| 25+ | $16.170 ($17.787) |
| 50+ | $15.590 ($17.149) |
| 100+ | $15.330 ($16.863) |
Price for:Each
Minimum: 1
Multiple: 1
$19.99 ($21.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoZGM130S037HGN2
Order Code3262574
Technical Datasheet
Frequency Min905MHz
RF Primary FunctionTransceiver
Frequency Max930MHz
RF / IF Modulation2FSK, 2GFSK, GFSK
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Data Rate-
Transmitting Current13.3mA
IC Case / PackageLGA
Receiving Current9.8mA
RF IC Case StyleLGA
No. of Pins64Pins
Operating Temperature Min-40°C
Output Power (dBm)13dBm
Sensitivity dBm-97.5dBm
Operating Temperature Max85°C
Product Range-
RF Transceiver ApplicationsHealth & Wellness, Home & Building Automation, Lighting, Metering, Security
SVHCTo Be Advised
Technical Specifications
Frequency Min
905MHz
Frequency Max
930MHz
Supply Voltage Min
1.8V
Data Rate
-
IC Case / Package
LGA
RF IC Case Style
LGA
Operating Temperature Min
-40°C
Sensitivity dBm
-97.5dBm
Product Range
-
MSL
MSL 3 - 168 hours
RF Primary Function
Transceiver
RF / IF Modulation
2FSK, 2GFSK, GFSK
Supply Voltage Max
3.8V
Transmitting Current
13.3mA
Receiving Current
9.8mA
No. of Pins
64Pins
Output Power (dBm)
13dBm
Operating Temperature Max
85°C
RF Transceiver Applications
Health & Wellness, Home & Building Automation, Lighting, Metering, Security
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003