Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $61.540 ($67.694) |
| 10+ | $49.900 ($54.890) |
| 60+ | $44.830 ($49.313) |
| 120+ | $43.460 ($47.806) |
| 300+ | $42.010 ($46.211) |
Product Information
Product Overview
The MAX2016ETI+ is a LF to 2.5GHz dual logarithmic detector/controller for power, gain and VSWR measurements in 28 pin TQFN package. It is a fully integrated system designed for measuring and comparing power, gain/loss and voltage standing wave ratio (VSWR) of two incoming RF signals. An internal broadband impedance match on two differential RF input ports allows for simultaneous monitoring of signals ranging from low frequency to 2.5GHz. It uses a pair of logarithmic amplifiers to detect and compare power levels of two RF input signals. Device internally subtracts one power level from other to provide a DC output voltage that is proportional to power difference (gain). It is used in return loss/VSWR measurements, dual-channel RF power measurements, dual-channel precision AGC/RF power control, log ratio function for RF signals, remote system monitoring & diagnostics, cellular base station, microwave link, RF/IF power amplifier (PA) linearization, radar & other military applications.
- Supply voltage range is 2.7V to 3.6V
- Operating temperature range from -40°C to 85°C
- Complete gain and VSWR detector/controller, dual-channel RF power detector/controller
- Low frequency to 2.5GHz frequency range, exceptional accuracy over temperature
- High 80dB dynamic range
- Internal 2V reference
- Scaling stable over supply and temperature variations
- Controller mode with error output
Applications
Power Management, Aerospace, Defence, Military
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100MHz
-70dBm
0.0083dB/°C
28Pins
3.6V
85°C
MSL 1 - Unlimited
2.5GHz
10dBm
TQFN
2.7V
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate