Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2204EXK+TCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2517331RL
Cut Tape2517331
Your Part Number
1,924 total stock globally
Need more?
1,924 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.250 | $3.25 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.250 ($3.575) |
| 10+ | $2.410 ($2.651) |
| 25+ | $2.190 ($2.409) |
| 100+ | $1.950 ($2.145) |
| 250+ | $1.850 ($2.035) |
| 500+ | $1.790 ($1.969) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2204EXK+TCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2517331RL
Cut Tape2517331
Technical Datasheet
Frequency Min450MHz
Frequency Max2.5GHz
Input Power Min1.9dBm
Input Power Max6.3dBm
Sensitivity-
RF IC Case StyleSC-70
No. of Pins5Pins
Supply Voltage Min2.7V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
450MHz
Input Power Min
1.9dBm
Sensitivity
-
No. of Pins
5Pins
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
2.5GHz
Input Power Max
6.3dBm
RF IC Case Style
SC-70
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136