Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoICE2QR2280G1XUMA1Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3234321RL
Cut Tape3234321
Also Known AsICE2QR2280G-1, SP001087212
Your Part Number
2,664 total stock globally
Need more?
2,664 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.350 | $3.35 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.350 ($3.685) |
| 10+ | $2.270 ($2.497) |
| 50+ | $2.160 ($2.376) |
| 100+ | $2.040 ($2.244) |
| 250+ | $1.930 ($2.123) |
| 500+ | $1.870 ($2.057) |
| 1000+ | $1.790 ($1.969) |
| 2500+ | $1.700 ($1.870) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE2QR2280G1XUMA1Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3234321RL
Cut Tape3234321
Also Known AsICE2QR2280G-1, SP001087212
Technical Datasheet
Power Supply Controller TypeQuasi-Resonant Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min9.85V
Supply Voltage Max26V
IC Case / PackageSOIC
No. of Pins12Pins
IC MountingSurface Mount
Switching Frequency Typ52kHz
Switching Frequency Min39kHz
Switching Frequency Max65kHz
Duty Cycle Min-
Duty Cycle Max50%
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Controller IC Case StyleSOIC
Frequency-
Input Voltage26V
Output Current-
Output Voltage-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Controller Type
Quasi-Resonant Controller
Control Mode
Current Mode Control
Supply Voltage Max
26V
No. of Pins
12Pins
Switching Frequency Typ
52kHz
Switching Frequency Max
65kHz
Duty Cycle Max
50%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Frequency
-
Output Current
-
No. of Channels
1Channels
Supply Voltage Min
9.85V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
39kHz
Duty Cycle Min
-
Topology
Flyback
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
SOIC
Input Voltage
26V
Output Voltage
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085