Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPM8803TRCopy
Order Code5155543
Product RangePM8803 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.110 ($3.421) |
| 10+ | $2.460 ($2.706) |
| 25+ | $2.430 ($2.673) |
| 50+ | $2.400 ($2.640) |
| 100+ | $2.370 ($2.607) |
| 250+ | $2.330 ($2.563) |
| 500+ | $2.320 ($2.552) |
| 1000+ | $2.310 ($2.541) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.11 ($3.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPM8803TRCopy
Order Code5155543
Product RangePM8803 Series
Technical Datasheet
PoE StandardIEEE 802.3at
PoE Controller TypePD Controller
Input Voltage100V
Output Current Max-
UVLO36.5V
IC Case / PackageHTSSOP
No. of Pins20Pins
No. of Channels1Channels
Power Max-
Duty Cycle (%)80%
Switching Frequency Max545kHz
IC MountingSurface Mount
Operating Temperature Min85°C
Operating Temperature Max-40°C
Product RangePM8803 Series
SVHCNo SVHC (04-Feb-2026)
Frequency1000kHz
Output Current1A
Technical Specifications
PoE Standard
IEEE 802.3at
Input Voltage
100V
UVLO
36.5V
No. of Pins
20Pins
Power Max
-
Switching Frequency Max
545kHz
Operating Temperature Min
85°C
Product Range
PM8803 Series
Frequency
1000kHz
PoE Controller Type
PD Controller
Output Current Max
-
IC Case / Package
HTSSOP
No. of Channels
1Channels
Duty Cycle (%)
80%
IC Mounting
Surface Mount
Operating Temperature Max
-40°C
SVHC
No SVHC (04-Feb-2026)
Output Current
1A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001