Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.470 ($18.117) |
| 10+ | $12.840 ($14.124) |
| 25+ | $11.930 ($13.123) |
| 100+ | $10.950 ($12.045) |
| 300+ | $10.380 ($11.418) |
| 500+ | $10.180 ($11.198) |
Product Information
Product Overview
The<bold> MAX4427 </bold>is dual monolithic noninverting power MOSFET driver designed to translate TTL/CMOS inputs to high voltage/current outputs. High-current output drivers rapidly charge and discharge the gate capacitance of even the largest power MOSFETs to within millivolts of the supply rails.
- Low On Resistance 4Ω
- 1.5A peak output current
- Fast rise and fall times: typically 20ns with 1000pF load
- TTL/CMOS compatible
- Latchup protected withstand: more than 500mA reverse current
- Charge-Pump Voltage Inverters; DC-DC Converters; Motor Controllers; Pin-Diode Drivers; Switching Power Supplies
Applications
Power Supplies, DC/DC Converters, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
Low Side
8Pins
Surface Mount
1.5A
4.5V
-40°C
10ns
MAX4426/MAX4427/MAX4428
MSL 1 - Unlimited
-
MOSFET
SOIC
Non-Inverting
1.5A
18V
85°C
25ns
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MAX4427ESA+
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate