Half Bridge and Full Bridge Gate Drivers:

2 Products Found

element14 offers an exclusive range of latest-generation gate drivers with integrated monitoring features and Miller clamp functionality, making them ideal for high-performance power conversion systems.

Gate drivers are specialized integrated circuits that provide the critical interface between low-power control signals and high-power switching devices like MOSFETs, IGBTs, and SiC/GaN transistors. These ICs enable precise control of power semiconductors in switching circuits by amplifying input signals, delivering reliable and efficient operation.                                                                   Modern gate drivers incorporate advanced features such as Undervoltage lockout, shoot-through protection, and dead-time insertion. They deliver the precise voltage and current levels needed for rapid switching while protecting against potentially damaging conditions. High-quality isolation between input and output stages prevents noise interference and maintains signal integrity.

Applications range from motor controls and power supplies to solar inverters and electric vehicle (EV) systems. Gate drivers make possible efficient power conversion in renewable energy applications, while in automotive systems, they control powerful semiconductors for motor drives and charging systems.

Key features include fast switching speeds, minimal losses, protection mechanisms, flexible voltage ranges, and programmable dead-time control. 

Show More
View
Buyer
Engineer
Manufacturer
No. of Channels
Driver Configuration
Power Switch Type
No. of Pins
IC Case / Package
IC Mounting
Input Type
Source Current
Sink Current
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Input Delay
Output Delay
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2115686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.150
($10.06)
10+
$6.850
($7.54)
25+
$6.210
($6.83)
50+
$6.010
($6.61)
100+
$5.800
($6.38)
More Pricing...
Min: 1 / Mult: 1
4Channels
Half Bridge and Full Bridge
MOSFET
16Pins
SOIC
Surface Mount
Non-Inverting
1.4A
1.3A
8.5V
15V
-55°C
125°C
75ns
55ns
2115686RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$5.800
($6.38)
250+
$5.630
($6.19)
500+
$5.500
($6.05)
Min: 100 / Mult: 1
4Channels
Half Bridge and Full Bridge
MOSFET
16Pins
SOIC
Surface Mount
Non-Inverting
1.4A
1.3A
8.5V
15V
-55°C
125°C
75ns
55ns
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account