Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTDA386410000AUMA1Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel4667121RL
Cut Tape4667121
Your Part Number
5,000 total stock globally
Need more?
5,000 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.910 | $7.91 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.910 ($8.701) |
| 10+ | $5.980 ($6.578) |
| 25+ | $5.520 ($6.072) |
| 50+ | $5.260 ($5.786) |
| 100+ | $4.990 ($5.489) |
| 250+ | $4.730 ($5.203) |
| 500+ | $4.640 ($5.104) |
| 1000+ | $4.450 ($4.895) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDA386410000AUMA1Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel4667121RL
Cut Tape4667121
Technical Datasheet
DC / DC Converter TypeSurface Mount Device
Input Voltage Min3V
Input Voltage Max17V
No. of Outputs1 Output
DC / DC Converter IC CasePQFN
No. of Pins36Pins
Output Current40A
Output Voltage Min250mV
Output Voltage Max3.04V
Switching Frequency1.2MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC / DC Converter Type
Surface Mount Device
Input Voltage Max
17V
DC / DC Converter IC Case
PQFN
Output Current
40A
Output Voltage Max
3.04V
Topology
Synchronous Buck (Step Down)
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3V
No. of Outputs
1 Output
No. of Pins
36Pins
Output Voltage Min
250mV
Switching Frequency
1.2MHz
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001