Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoTEA18363T/1J
Order Code2890131RL
Your Part Number
Technical Datasheet
1,419 total stock globally
Need more?
1419 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $1.280 ($1.408) |
| 250+ | $1.210 ($1.331) |
| 500+ | $1.160 ($1.276) |
| 1000+ | $1.120 ($1.232) |
| 2500+ | $1.080 ($1.188) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
$128.00 ($140.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTEA18363T/1J
Order Code2890131RL
Technical Datasheet
Input Voltage Min9.9VAC
Input Voltage AC Min9.9V
Input Voltage AC Max30V
Input Voltage Max30VAC
AC / DC Converter Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Power Rating75W
Power Rating Max75W
TopologyFlyback
Isolation-
Power Switch Voltage Rating-
Power Switch Current Rating-
Switching Frequency132.5kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Input Voltage Min
9.9VAC
Input Voltage AC Max
30V
AC / DC Converter Case Style
SOIC
No. of Pins
8Pins
Power Rating Max
75W
Isolation
-
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Input Voltage AC Min
9.9V
Input Voltage Max
30VAC
IC Case / Package
SOIC
Power Rating
75W
Topology
Flyback
Power Switch Voltage Rating
-
Switching Frequency
132.5kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003