Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoINN3996CQ-TL
Order Code3770860RL
Product RangeInnoSwitch3-AQ Series
Your Part Number
Technical Datasheet
1,143 total stock globally
Need more?
1143 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $6.460 ($7.106) |
| 250+ | $6.350 ($6.985) |
| 500+ | $5.850 ($6.435) |
| 1000+ | $4.990 ($5.489) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
$646.00 ($710.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoINN3996CQ-TL
Order Code3770860RL
Product RangeInnoSwitch3-AQ Series
Technical Datasheet
Input Voltage Min30VAC
Input Voltage AC Min30V
Input Voltage AC Max925V
Input Voltage Max925VAC
AC / DC Converter Case StyleInSOP-24D
IC Case / PackageInSOP-24D
No. of Pins17Pins
Power Rating30W
Power Rating Max30W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating900V
Power Switch Current Rating900µA
Switching Frequency110kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeInnoSwitch3-AQ Series
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
30VAC
Input Voltage AC Max
925V
AC / DC Converter Case Style
InSOP-24D
No. of Pins
17Pins
Power Rating Max
30W
Isolation
Isolated
Power Switch Current Rating
900µA
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Input Voltage AC Min
30V
Input Voltage Max
925VAC
IC Case / Package
InSOP-24D
Power Rating
30W
Topology
Flyback
Power Switch Voltage Rating
900V
Switching Frequency
110kHz
Operating Temperature Min
-40°C
Product Range
InnoSwitch3-AQ Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007