Product Information
Product Overview
The VIPER53SPTR-E is an Offline Primary Switch combines an enhanced current mode PWM controller with a high voltage MDMesh Power MOSFET. Typical applications cover offline power supplies with a secondary power capability ranging up to 30W in wide range input voltage or 50W in single European voltage range. It features overload and short circuit controlled by feedback monitoring and delayed device reset, efficient standby mode by enhanced pulse skipping and primary regulation or secondary loop failure protection through high gain error amplifier.
- Current limitation
- Current mode control with adjustable limitation
- Soft start and shut-down control
- Automatic burst mode in standby condition
- Undervoltage lockout with hysteresis
- High voltage start-up current source
- Over temperature protection
- Overload and short-circuit control
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
195VAC
PowerSO
65W
Isolated
2A
Surface Mount
150°C
-
No SVHC (25-Jun-2025)
265VAC
10Pins
Flyback
620V
300kHz
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate