Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoPCI9030-AA60PI F
Order Code1623122
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoPCI9030-AA60PI F
Order Code1623122
Technical Datasheet
PCI IC TypeI/O Accelerator
PCI Express Base SpecPCI 1.0, PCI 1.1, PCI 2.2
IC Case / PackageQFP
No. of Pins176Pins
Supply Voltage Min3.3V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Product Overview
The PCI9030-AA60PI F is a PCI SMARTarget I/O accelerator in 17 pin QFP package. This device provides best possible performance and flexibility to simplify the design using SMARTarget technology and set of advanced features. The PCI9030 is perfect solution for applications such as migrating legacy designs to PCI, compact PCI hot swap designs and smaller form factor designs. It is a PCI v2.2 compliant 32bit, 33MHz target interface chip enabling PCI burst transfers up to 132Mbytes/second.
- 3.3V, 5V tolerant PCI signalling
- Up to 60MHz local bus operation enabling burst transfers up to 240Mbytes/second
- PCI target read ahead mode
- PCI target programmable burst
- PCI target delayed write
- Posted memory writes
- Programmable 32bit local bus operates up to 60MHz
- Supports 5 PCI to local address spaces
- Big/little endian conversion
- Four programmable chip selects
Applications
Industrial
Technical Specifications
PCI IC Type
I/O Accelerator
IC Case / Package
QFP
Supply Voltage Min
3.3V
Operating Temperature Min
-40°C
Product Range
-
PCI Express Base Spec
PCI 1.0, PCI 1.1, PCI 2.2
No. of Pins
176Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012501