Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F44J11-I/PTCopy
Order Code1702900
Product RangePIC18 Family PIC18F J1x Series Microcontrollers
Your Part Number
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F44J11-I/PTCopy
Order Code1702900
Product RangePIC18 Family PIC18F J1x Series Microcontrollers
Technical Datasheet
Device CorePIC18
No. of Pins44Pins
IC Case / PackageTQFP
No. of I/O's22I/O's
InterfacesEUSART, I2C, PSP, SPI
ADC Channels13Channels
ADC Resolution10Bit
Supply Voltage Min2.15V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F J1x
Qualification-
Product RangePIC18 Family PIC18F J1x Series Microcontrollers
Technical Specifications
Device Core
PIC18
IC Case / Package
TQFP
Interfaces
EUSART, I2C, PSP, SPI
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
No. of Pins
44Pins
No. of I/O's
22I/O's
ADC Channels
13Channels
Supply Voltage Min
2.15V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F J1x
Product Range
PIC18 Family PIC18F J1x Series Microcontrollers
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000785