Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $2.410 ($2.651) |
| 250+ | $2.270 ($2.497) |
| 500+ | $2.190 ($2.409) |
| 1000+ | $2.130 ($2.343) |
| 2500+ | $2.050 ($2.255) |
Product Information
Product Overview
The DP83848MSQ/NOPB is an Ethernet Transceiver offers performance far exceeding the IEEE specifications, with superior interoperability and industry leading performance beyond 137m of Cat-V cable. It also offers auto-MDIX to remove cabling complications. It is providing extremely high reliability and robust operation, ensuring a high-level performance in all applications. It incorporates a 25MHz clock out that eliminates the need and hence the space and cost, of an additional clock source component.
- Energy detection mode
- 3.3V MAC interface
- RMII Rev. 1.2 Interface
- MII Interface
- MII Serial management interface (MDC and MDIO)
- IEEE 802.3 auto-negotiation and parallel detection
- IEEE 802.3 ENDEC, 10BASE-T Transceivers and filters
- IEEE 802.3 PCS, 100BASE-TX Transceivers and filters
- Error-free operation beyond 137m
- Single register access for complete PHY status
- Configurable LED for link and activity
- Green product and no Sb/Br
Applications
Building Automation, Communications & Networking, Consumer Electronics, Portable Devices
Technical Specifications
Ethernet PHY Transceiver
IEEE 802.3u
3V
3.6V
MII, RMII, Serial
Surface Mount
70°C
-
100Mbps
IEEE 802.3u
LLP
LLP
40Pins
0°C
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate