Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPC5200CVR400BR2Copy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel3955208RL
Cut Tape3955208
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $120.080 | $120.08 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $120.080 ($132.088) |
| 5+ | $109.940 ($120.934) |
| 10+ | $99.790 ($109.769) |
| 25+ | $94.730 ($104.203) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC5200CVR400BR2Copy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel3955208RL
Cut Tape3955208
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size16Kbit
IC Case / PackageTEPBGA
No. of Pins272Pins
Supply Voltage Min1.42V
Supply Voltage Max1.58V
Operating Frequency Max400MHz
InterfacesCAN, I2C, I2S, PCI, SPI, UART, USB
No. of I/O's56I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q100
MPU SeriesMPC52
MPU FamilyPower Architecture
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Power Architecture Family MPC52 Series Microprocessors
Program Memory Size
16Kbit
No. of Pins
272Pins
Supply Voltage Max
1.58V
Interfaces
CAN, I2C, I2S, PCI, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MPU Family
Power Architecture
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
1Cores
IC Case / Package
TEPBGA
Supply Voltage Min
1.42V
Operating Frequency Max
400MHz
No. of I/O's
56I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
MPC52
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013