ATMEGA328P-PU
8 Bit MCU, AVR ATmega Family ATmega328 Series Microcontrollers, AVR, 20 MHz, 32 KB, 28 Pins, DIP

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA328P-PUCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 171548701 |
| Product Range | AVR ATmega Family ATmega328 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.290 ($4.719) |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA328P-PUCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 171548701 |
| Product Range | AVR ATmega Family ATmega328 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | AVR ATmega Family ATmega328 Series Microcontrollers |
| Device Core | AVR |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 32KB |
| No. of Pins | 28Pins |
| IC Case / Package | DIP |
| No. of I/O's | 23I/O's |
| Interfaces | I2C, SPI, UART |
| RAM Memory Size | 2KB |
| ADC Channels | 6Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Through Hole |
| MCU Family | AVR ATmega |
| MCU Series | ATmega328 |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ATMEGA328P-PU is a megaAVR® low-power, CMOS 8-bit microcontroller based on the AVR® enhanced RISC architecture. By executing instructions in a single clock cycle, the devices achieve CPU throughput approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general-purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.
- High-performance, low-power AVR® 8-bit microcontroller family
- Power-on reset and programmable brown-out detection
- Internal calibrated oscillator, external and internal interrupt sources
- Six sleep modes: idle, ADC noise reduction, power-save, power-down, standby, and extended standby
- 1.8 - 5.5V operating voltage
- Temperature range from -40°C to 85°C, 28-pin DIP package
- 32Kbytes flash memory
- 1Kbytes EEPROM
- 2Kbytes RAM
- 2 instruction words/vector interrupt vector size
Technical Specifications
| Product Range | AVR ATmega Family ATmega328 Series Microcontrollers |
|---|---|
| Operating Frequency Max | 20MHz |
| No. of Pins | 28Pins |
| No. of I/O's | 23I/O's |
| RAM Memory Size | 2KB |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | AVR ATmega |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | AVR |
|---|---|
| Program Memory Size | 32KB |
| IC Case / Package | DIP |
| Interfaces | I2C, SPI, UART |
| ADC Channels | 6Channels |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Through Hole |
| MCU Series | ATmega328 |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003694 |