register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.140 ($15.554) |
| 10+ | $9.900 ($10.890) |
| 25+ | $9.300 ($10.230) |
| 50+ | $8.810 ($9.691) |
| 100+ | $8.470 ($9.317) |
| 250+ | $8.300 ($9.130) |
| 500+ | $8.150 ($8.965) |
Product Information
Product Overview
TLE98932QKW62SXUMA1 is a part of the MOTIX™ family, a fully integrated 3-phase motor driver with the industry standard Arm® Cortex®-M3 core, enabling the implementation of advanced motor control algorithms. It includes a bridge driver to drive up to six external power NFETs for 3-phase motor control. A dual-stage charge pump enables low voltage operation and programmable charge current profile along with adaptive MOSFET control for optimized EMC. Its peripheral set includes a current sense amplifier, two successive approximation ADCs that can be synchronized with the capture and compare unit 7 for PWM generation, and several 16-bit timers. A CAN-FD transceiver and MULTICAN+ controller are integrated as well to enable CAN-FD communication along with a number of general-purpose I/Os. It includes an on-chip linear voltage regulator to supply external loads. Potential applications include automotive motor control for auxiliary drives like pumps, fans, HVAC, actuators, and sunroofs.
- Single power supply from 5.5V to 28V, 1x CAN-FD protocol handler and transceiver
- 248Kb flash1, 24+8Kb FLASH0/EEPROMB, 31Kb RAM
- 8+1Kb security, CAN-FD, SDADC
- 3-phase bridge driver with charge pump and PWM generation (CCU7) and safe switch-off path
- 1x low side shunt current sense amplifier and comparator
- 1x 12-bit ADC with 19 inputs and 1x 10-bit ADC with 14 inputs
- 14-bit SDADC with 2x2 differential inputs for rotary sensor measurement
- Layered access right management, secured boot and key storage security
- Temperature range from -40°C to 175°C
- LQFP-64 package
Technical Specifications
MOTIX TLE989x Family Microcontrollers
32 bit
256KB
LQFP-EP
CANFD, SPI, UART
37Channels
5.5V
-40°C
Surface Mount
-
No SVHC (25-Jun-2025)
ARM Cortex-M3
60MHz
64Pins
16I/O's
32KB
10Bit, 12Bit, 14Bit
28V
175°C
MOTIX TLE989x
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate