FM3 Family CY9B520M Series Microcontrollers ARM Microcontrollers:
2 Products FoundFind a huge range of FM3 Family CY9B520M Series Microcontrollers ARM Microcontrollers at element14 Australia. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.040 ($13.24)10+ $9.290 ($10.22)25+ $8.620 ($9.48)50+ $8.140 ($8.95)100+ $7.660 ($8.43)More Pricing... | Total:$12.04 Min: 1 / Mult: 1 | FM3 Family CY9B520M Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 288KB | 64Pins | LQFP | 50I/O's | CAN, CSIO, I2C, LIN, UART, USB | 32KB | 23Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | FM3 | CY9B520M | |||||
Each | 1+ $11.420 ($12.56)10+ $8.810 ($9.69)25+ $8.150 ($8.96)50+ $7.790 ($8.57)100+ $7.430 ($8.17)More Pricing... | Total:$11.42 Min: 1 / Mult: 1 | FM3 Family CY9B520M Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 288KB | 48Pins | LQFP | 35I/O's | CAN, CSIO, I2C, LIN, UART, USB | 32KB | 14Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | FM3 | CY9B520M | |||||