Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoCEC1702Q-B2-I/SX
Order Code2893227
Product RangeCEC Family CEC1702 Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.380 ($10.318) |
| 25+ | $8.790 ($9.669) |
| 100+ | $8.620 ($9.482) |
| 260+ | $8.450 ($9.295) |
Price for:Each
Minimum: 1
Multiple: 1
$9.38 ($10.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoCEC1702Q-B2-I/SX
Order Code2893227
Product RangeCEC Family CEC1702 Series Microcontrollers
Technical Datasheet
Product RangeCEC Family CEC1702 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size480KB
No. of Pins84Pins
IC Case / PackageWFBGA
No. of I/O's65I/O's
InterfacesI2C, SPI, UART
RAM Memory Size416KB
ADC Channels5Channels
ADC Resolution10Bit
Supply Voltage Min1.71V
Supply Voltage Max3.465V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyCEC
MCU SeriesCEC1702
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CEC Family CEC1702 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
480KB
IC Case / Package
WFBGA
Interfaces
I2C, SPI, UART
ADC Channels
5Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CEC1702
MSL
-
Device Core
ARM Cortex-M4
Operating Frequency Max
48MHz
No. of Pins
84Pins
No. of I/O's
65I/O's
RAM Memory Size
416KB
ADC Resolution
10Bit
Supply Voltage Max
3.465V
Operating Temperature Max
85°C
MCU Family
CEC
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:5A002.a.4
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002