Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $44.990 ($49.489) |
| 5+ | $40.670 ($44.737) |
| 10+ | $36.350 ($39.985) |
| 25+ | $31.950 ($35.145) |
| 50+ | $31.070 ($34.177) |
Product Information
Product Overview
CY8C5688AXI-LP099 is a Programmable System-on-Chip (PSoC®). PSoC® 5LP is a true programmable embedded system-on-chip, integrating configurable analogue and digital peripherals, memory, and a microcontroller on a single chip. The PSoC 5LP architecture boosts performance through 32-bit Arm® Cortex®-M3 core plus DMA controller and digital filter processor, at up to 80MHz, ultra low power with industry's widest voltage range, programmable digital and analogue peripherals enable custom functions. flexible routing of any analogue or digital peripheral function to any pin. PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analogue and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
- 80MHz CPU speed, 256KB flash, 64KB SRAM, 2KB EEPROM, 4 LCD segment drive
- 2x12bit SAR ADC, 4 x DAC, 4 x 6-bit timer/PWM
- 4 x comparator, 4 x opams, 24 x UDBs
- 62 x GIPO, 8 x SIO, 2 x USBIO
- Voltage range from 1.71 to 5.5V
- Active mode 3.1mA at 6MHz and 15.4mA at 48MHz
- 2µA sleep mode, 300nA hibernate mode with RAM retention
- Boost regulator from 0.5V input up to 5V output
- 100-TQFP package, ambient temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PSOC 5 Family CY8C56xx Series Microcontrollers
32 bit
256KB
TQFP
CAN, I2C, I2S, LIN, SPI, UART, USB
-
1.71V
-40°C
Surface Mount
CY8C56LPxxx
MSL 3 - 168 hours
ARM Cortex-M3
80MHz
100Pins
62I/O's
64KB
12Bit
5.5V
85°C
PSoC 5LP
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate