Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC845M301JHI48KCopy
Manufacturer Standard Lead Time31 weeks
Order Code4235977
Product RangeLPC Family LPC84x Series Microcontrollers
Your Part Number
563 total stock globally
Need more?
563 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.700 ($6.270) |
| 10+ | $4.290 ($4.719) |
| 25+ | $3.720 ($4.092) |
| 50+ | $3.630 ($3.993) |
| 100+ | $3.540 ($3.894) |
| 250+ | $3.500 ($3.850) |
| 500+ | $3.230 ($3.553) |
| 1000+ | $3.100 ($3.410) |
Price for:Each
Minimum: 1
Multiple: 1
$5.70 ($6.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC845M301JHI48KCopy
Manufacturer Standard Lead Time31 weeks
Order Code4235977
Product RangeLPC Family LPC84x Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC84x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max30MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageHVQFN
No. of I/O's42I/O's
Interfaces12C, SPI, USART
RAM Memory Size16KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC800
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
LPC845M301JHI48K is an LPC800 series Arm Cortex-M0+ based, low-cost 32-bit MCU family operating at CPU frequencies of up to 30MHz. Typical applications include sensor gateways, simple motor control, industrial, portables and wearables, gaming controllers, lighting, 8/16bit applications, motor control, consumer, fire and security applications, climate control.
- Single power supply 1.8V to 3.6V
- Arm Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
- System tick timer, AHB multilayer matrix and Micro Trace Buffer (MTB)
- 64KB flash, 16KB SRAM, 2 DAC and 42 pin GPIO
- Supports Flash In-Application Programming (IAP)
- FAIM API, FRO API and on-chip ROM APIs for integer divide
- Unique device serial number for identification
- Supports 5 USART, 4 I2C, 2 SPI and capacitive touch interfaces
- 48 pin HVQFN package
- Operating temperature range of -40°C to +105°C
Technical Specifications
Product Range
LPC Family LPC84x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
HVQFN
Interfaces
12C, SPI, USART
ADC Channels
12Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC800
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0+
Operating Frequency Max
30MHz
No. of Pins
48Pins
No. of I/O's
42I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
LPC
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003