Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32MP255FAK3TCopy
Order Code4852880
Product RangeSTM32 Family STM32MP2 Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $35.420 ($38.962) |
| 10+ | $28.490 ($31.339) |
| 25+ | $26.980 ($29.678) |
| 50+ | $25.910 ($28.501) |
| 100+ | $24.810 ($27.291) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$35.42 ($38.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32MP255FAK3TCopy
Order Code4852880
Product RangeSTM32 Family STM32MP2 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32MP2 Series Microcontrollers
Device CoreARM Cortex-A35, ARM Cortex-M33F
Data Bus Width32 bit, 64 bit
Operating Frequency Max1.5GHz
Program Memory Size512KB
No. of Pins424Pins
IC Case / PackageVFBGA
No. of I/O's144I/O's
InterfacesI2C, I2S, I3C, FDCAN, LPUART, PCIE, SAI, SPDIFRX, SPI, UART, USB
RAM Memory Size256KB
ADC Channels21Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32MP2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32MP2 Series Microcontrollers
Data Bus Width
32 bit, 64 bit
Program Memory Size
512KB
IC Case / Package
VFBGA
Interfaces
I2C, I2S, I3C, FDCAN, LPUART, PCIE, SAI, SPDIFRX, SPI, UART, USB
ADC Channels
21Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32MP2
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-A35, ARM Cortex-M33F
Operating Frequency Max
1.5GHz
No. of Pins
424Pins
No. of I/O's
144I/O's
RAM Memory Size
256KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
STM32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001