ARM Microcontrollers:
16 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.690 ($16.16)10+ $14.410 ($15.85)25+ $14.130 ($15.54)50+ $13.840 ($15.22)100+ $13.560 ($14.92)More Pricing... | Total:$14.69 Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 170MHz | 512KB | 100Pins | LQFP | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ $15.420 ($16.96)10+ $12.290 ($13.52)25+ $11.760 ($12.94)50+ $11.600 ($12.76)100+ $11.440 ($12.58)More Pricing... | Total:$15.42 Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 170MHz | 512KB | 100Pins | TFBGA | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ $15.140 ($16.65)10+ $14.700 ($16.17)25+ $14.260 ($15.69)50+ $13.810 ($15.19)100+ $13.370 ($14.71)More Pricing... | Total:$15.14 Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 170MHz | 512KB | 100Pins | LQFP | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ $20.280 ($22.31)10+ $16.070 ($17.68)25+ $14.940 ($16.43)50+ $14.300 ($15.73)100+ $13.650 ($15.02)More Pricing... | Total:$20.28 Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 170MHz | 512KB | 128Pins | LQFP | 107I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ $18.720 ($20.59)10+ $14.690 ($16.16)25+ $12.920 ($14.21)50+ $12.700 ($13.97)100+ $12.470 ($13.72)More Pricing... | Total:$18.72 Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 32bit | 550MHz | 128KB | 144Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 42Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ $13.620 ($14.98)10+ $10.870 ($11.96)25+ $10.860 ($11.95)50+ $10.850 ($11.94)100+ $10.840 ($11.92)More Pricing... | Total:$13.62 Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 170MHz | 512KB | 100Pins | LQFP | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ $14.820 ($16.30)10+ $10.750 ($11.82)25+ $9.870 ($10.86)50+ $9.630 ($10.59)100+ $9.390 ($10.33)More Pricing... | Total:$14.82 Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 170MHz | 512KB | 100Pins | LQFP | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ $21.670 ($23.84)10+ $17.060 ($18.77)25+ $15.060 ($16.57)50+ $14.850 ($16.34)100+ $14.630 ($16.09) | Total:$21.67 Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 1MB | 144Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 42Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ $22.550 ($24.80)10+ $17.780 ($19.56)25+ $15.700 ($17.27)50+ $15.430 ($16.97)100+ $15.150 ($16.66)More Pricing... | Total:$22.55 Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 1MB | 144Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 42Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ $19.500 ($21.45) | Total:$19.50 Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 1MB | 144Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 42Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ $10.700 ($11.77)10+ $8.790 ($9.67)25+ $8.310 ($9.14)50+ $8.050 ($8.86)100+ $7.780 ($8.56)More Pricing... | Total:$10.70 Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 170MHz | 256KB | 100Pins | LQFP | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ $14.520 ($15.97)10+ $11.940 ($13.13)25+ $11.870 ($13.06)50+ $11.790 ($12.97)100+ $11.720 ($12.89)More Pricing... | Total:$14.52 Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 170MHz | 512KB | 128Pins | LQFP | 107I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ $16.060 ($17.67)10+ $12.530 ($13.78)25+ $11.640 ($12.80)50+ $11.150 ($12.26)100+ $10.650 ($11.72)More Pricing... | Total:$16.06 Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 170MHz | 512KB | 100Pins | LQFP | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ $11.090 ($12.20)10+ $8.700 ($9.57)25+ $8.670 ($9.54)50+ $8.640 ($9.50)100+ $8.610 ($9.47)More Pricing... | Total:$11.09 Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 170MHz | 128KB | 100Pins | LQFP | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ $16.310 ($17.94)10+ $12.780 ($14.06)25+ $11.760 ($12.94)50+ $11.250 ($12.38)100+ $10.740 ($11.81)More Pricing... | Total:$16.31 Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 170MHz | 512KB | 128Pins | LQFP | 107I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ $26.690 ($29.36)10+ $22.510 ($24.76)25+ $20.890 ($22.98)50+ $19.830 ($21.81)100+ $19.010 ($20.91) | Total:$26.69 Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 100MHz | 512KB | 121Pins | MAPBGA | 86I/O's | CAN, I2C, SPI, UART, USB | 128KB | 42Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||