AVR ATmega Family ATmega8 Series Microcontrollers 8-bit Microcontrollers:
15 Products FoundAVR ATmega Family ATmega8 Series Microcontrollers 8-bit Microcontrollers
A monitoring and protection circuit for 1-cell and 2-cell Li-ion applications that require high security and authentication, accurate monitoring, low cost, and high utilization of the cell energy. The microcontroller includes 8KB self-programming flash program memory, 512-Bytes SRAM, 256-Bytes EEPROM, 18-bit coulomb counter current A/D converter, and debugWire interface for on-chip debug.
- Three PWM Channels
- FLASH: Upto 8KB, EEPROM: Upto 512B, RAM: Upto 1KB
- Interfaces: SPI
- 2x 8-Bit Timer/Counters & 1x 16-Bit Timer/Counter
- Upto 23 General Purpose Input Output Pins
- Five Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, and Standby
- External and Internal Interrupt Sources
- Programmable Serial USART
- Operating Voltages from 4.5V up to 5.5V
- Applications: Inverters, Electronic Toys, Remote Controllers, Motor Control
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.840 ($4.22)25+ $3.510 ($3.86)100+ $3.200 ($3.52)250+ $3.140 ($3.45) | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 16MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8 | ||||||
Each | 1+ $4.520 ($4.97)25+ $4.160 ($4.58)100+ $3.780 ($4.16)250+ $3.720 ($4.09) | AVR ATmega Family ATmega8 Series Microcontrollers | megaAVR | 16MHz | 8KB | 32Pins | TQFP | 22I/O's | I2C, SPI, UART, USART | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8 | ||||||
Each | 1+ $5.150 ($5.66)25+ $4.640 ($5.10) | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 8MHz | 8KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 1KB | 6Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega8 | ||||||
Each | 1+ $4.710 ($5.18)25+ $3.870 ($4.26) | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 16MHz | 8KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega8 | ||||||
Each | 1+ $5.150 ($5.66)25+ $4.640 ($5.10) | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 16MHz | 8KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega8 | ||||||
Each | 1+ $4.680 ($5.15)25+ $4.300 ($4.73)100+ $4.220 ($4.64)250+ $4.140 ($4.55) | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 8MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8L | ||||||
Each | 1+ $4.680 ($5.15)25+ $4.300 ($4.73)100+ $4.290 ($4.72)250+ $4.270 ($4.70) | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 16MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8 | ||||||
Each | 1+ $3.580 ($3.94)25+ $3.400 ($3.74)100+ $3.380 ($3.72)250+ $3.360 ($3.70) | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 16MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATmega8 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.010 ($4.41)25+ $3.690 ($4.06)100+ $3.330 ($3.66)2000+ $3.300 ($3.63) | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 16MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.920 ($5.41)25+ $4.510 ($4.96)100+ $4.460 ($4.91)2000+ $4.380 ($4.82) | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 8MHz | 8KB | 32Pins | TQFP | 23I/O's | SPI, USART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.920 ($5.41)25+ $4.510 ($4.96)100+ $4.460 ($4.91)2000+ $4.380 ($4.82) | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 16MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8 | ||||||
Each | 1+ $4.770 ($5.25)25+ $4.380 ($4.82)100+ $4.300 ($4.73)490+ $4.220 ($4.64) | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 16MHz | 8KB | 32Pins | MLF | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8 | ||||||
Each | 1+ $4.540 ($4.99)25+ $4.350 ($4.78) | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 8MHz | 8KB | 32Pins | MLF | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.920 ($5.41)25+ $4.650 ($5.12)100+ $4.590 ($5.05)6000+ $4.520 ($4.97) | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 8MHz | 8KB | 32Pins | QFN | 23I/O's | I2C, SPI, USART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega8 | ||||||
Tube of 14 | 1+ $68.120 ($74.93)25+ $65.770 ($72.35) | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | - | - | 28Pins | DIP | 23I/O's | I2C, SPI, UART | - | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega8 | ||||||