Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F4520-I/PT
Order Code1212703
Product RangePIC18 Family PIC18F45xx Series Microcontrollers
Your Part Number
Technical Datasheet
1,625 total stock globally
Need more?
1625 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.410 ($11.451) |
| 25+ | $10.210 ($11.231) |
| 100+ | $10.060 ($11.066) |
| 160+ | $10.050 ($11.055) |
Price for:Each
Minimum: 1
Multiple: 1
$10.41 ($11.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F4520-I/PT
Order Code1212703
Product RangePIC18 Family PIC18F45xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F45xx Series Microcontrollers
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size32KB
No. of Pins44Pins
IC Case / PackageTQFP
No. of I/O's36I/O's
InterfacesEUSART, I2C, PSP, SPI
RAM Memory Size1.5KB
ADC Channels13Channels
ADC Resolution10Bit
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F4x2x
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PIC18F4520-I/PT is an 8bit enhanced flash microcontroller with nanoWatt technology in 44 pin TQFP package. The device has one 8bit timer, three 16bit timer, three programmable external interrupts, capture/compare/PWM (CCP) modules, enhanced capture/compare/PWM (ECCP) module and watchdog timer.
- 32KB of flash memory
- 1536bytes of SRAM and 256 bytes of EEPROM
- 36 I/O pins
- 10bit, 13 channel A/D converter
- SPI, I2C and EUSART interfaces
- Operating frequency from DC to 40MHz
- Wide operating voltage range from 4.2V to 5.5V
- Single supply 5V in-circuit serial programming (ICSP) via two pins
- Dual analogue comparators with input multiplexing
- Operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development
Technical Specifications
Product Range
PIC18 Family PIC18F45xx Series Microcontrollers
Operating Frequency Max
40MHz
No. of Pins
44Pins
No. of I/O's
36I/O's
RAM Memory Size
1.5KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC18
Program Memory Size
32KB
IC Case / Package
TQFP
Interfaces
EUSART, I2C, PSP, SPI
ADC Channels
13Channels
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F4x2x
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002188