Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC56EL70L5CBOSRCopy
Order Code5127291
Product RangeSPC5 Family SPC56EL70L5 Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.050 ($24.255) |
| 10+ | $19.570 ($21.527) |
| 25+ | $18.270 ($20.097) |
| 50+ | $17.750 ($19.525) |
| 100+ | $17.250 ($18.975) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$22.05 ($24.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC56EL70L5CBOSRCopy
Order Code5127291
Product RangeSPC5 Family SPC56EL70L5 Series Microcontrollers
Technical Datasheet
Product RangeSPC5 Family SPC56EL70L5 Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size2MB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's96I/O's
InterfacesCAN, LIN, SPI, UART
RAM Memory Size192KB
ADC Channels32Channels
ADC Resolution12Bit
Supply Voltage Min3V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySPC56
MCU SeriesSPC56XL
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SPC5 Family SPC56EL70L5 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
LQFP
Interfaces
CAN, LIN, SPI, UART
ADC Channels
32Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SPC56XL
SVHC
No SVHC (04-Feb-2026)
Device Core
Power Architecture
Operating Frequency Max
120MHz
No. of Pins
144Pins
No. of I/O's
96I/O's
RAM Memory Size
192KB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
125°C
MCU Family
SPC56
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.b.4.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001