Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5S72690W266FP#V0Copy
Manufacturer Standard Lead Time20 weeks
Order Code4147239
Your Part Number
64 total stock globally
Need more?
64 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $49.980 ($54.978) |
| 5+ | $43.840 ($48.224) |
| 10+ | $37.680 ($41.448) |
| 25+ | $37.670 ($41.437) |
| 50+ | $37.520 ($41.272) |
Price for:Each
Minimum: 1
Multiple: 1
$49.98 ($54.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5S72690W266FP#V0Copy
Manufacturer Standard Lead Time20 weeks
Order Code4147239
Technical Datasheet
Device CoreSH2A-FPU
Data Bus Width32 bit
Operating Frequency Max266MHz
Program Memory Size-
No. of Pins256Pins
IC Case / PackageLQFP
No. of I/O's149I/O's
InterfacesCSI, I2C, IEBus, SPI, UART, USB
RAM Memory Size2.5MB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySuperH
MCU SeriesSH7269
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
R5S72690W266FP#V0 is a high-performance 32bit microcontroller. It provides increased performance for device control and digital audio signal processing. Additional functionalities, such as a 2D graphics accelerator that conforms to the OpenVG™ 1.1 standard, the industry standard graphics processing programming interface (API) for embedded equipment. It offers superb cost-performance to compact, high-performance systems.
- SH2A-FPU 266MHz CPU core, 32bit size, 2624KB RAM
- Supply voltage range from 3 to 3.6V
- 3chn x CAN
- 149 I/O ports
- 16bit x 7ch timer, 10bit x 8ch ADC
- USB, DMA, RTC, human machine interface display
- 256 lead QFP package, temperature range from -20 to 85°C
Technical Specifications
Product Range
SuperH Family SH7269 Series SH7269 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
LQFP
Interfaces
CSI, I2C, IEBus, SPI, UART, USB
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Series
SH7269
SVHC
No SVHC (25-Jun-2025)
Device Core
SH2A-FPU
Operating Frequency Max
266MHz
No. of Pins
256Pins
No. of I/O's
149I/O's
RAM Memory Size
2.5MB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
SuperH
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001