Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR1LV0208BSA-5SI#B1
Order Code4146923
Your Part Number
Technical Datasheet
458 total stock globally
Need more?
458 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.120 ($8.932) |
| 10+ | $7.960 ($8.756) |
| 25+ | $7.800 ($8.580) |
| 50+ | $7.640 ($8.404) |
| 100+ | $7.480 ($8.228) |
| 250+ | $7.310 ($8.041) |
| 500+ | $7.150 ($7.865) |
| 1000+ | $6.990 ($7.689) |
Price for:Each
Minimum: 1
Multiple: 1
$8.12 ($8.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR1LV0208BSA-5SI#B1
Order Code4146923
Technical Datasheet
SRAM TypeLPSRAM
Memory Density2Mbit
Memory Configuration256Kword x 8bit
IC Case / PackageSTSOP
No. of Pins32Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
R1LV0208BSA-5SI#B1 is a 2Mb advanced LPSRAM (256k word x 8bit). The R1LV0208BSA is a low voltage 2Mbit static RAM organized as 262, 144-word by 8-bit, fabricated by Renesas’s high-performance 0.15um CMOS and TFT technologies. The R1LV0208BSA has realized higher density, higher performance and low power consumption. The R1LV0208BSA is suitable for memory applications where a simple interfacing, battery operating and battery backup are the important design objectives.
- Single 2.7V to 3.6V power supply
- Small stand-by current is 1µA (3.0V, typical)
- No clocks, no refresh
- All inputs and outputs are TTL compatible
- Easy memory expansion by CS1# and CS2
- Common data I/O
- Three-state outputs: OR-tie capability
- OE# prevents data contention on the I/O bus
- 55ns access time
- 32-pin plastic sTSOP package, -40 to +85°C temperature range
Technical Specifications
SRAM Type
LPSRAM
Memory Configuration
256Kword x 8bit
No. of Pins
32Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
2Mbit
IC Case / Package
STSOP
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001