Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1230AB-120IND+
Order Code2909692
Your Part Number
Technical Datasheet
17 total stock globally
Need more?
17 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $70.410 ($77.451) |
| 12+ | $64.680 ($71.148) |
| 36+ | $62.160 ($68.376) |
| 108+ | $59.710 ($65.681) |
| 252+ | $57.860 ($63.646) |
Price for:Each
Minimum: 1
Multiple: 1
$70.41 ($77.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1230AB-120IND+
Order Code2909692
Technical Datasheet
Memory Density256Kbit
Memory Configuration32K x 8bit
Read Access Time120ns
Write Access Time120ns
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageeDIP
No. of Pins28Pins
InterfacesParallel
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Memory Density
256Kbit
Read Access Time
120ns
Supply Voltage Min
4.75V
IC Case / Package
eDIP
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
32K x 8bit
Write Access Time
120ns
Supply Voltage Max
5.25V
No. of Pins
28Pins
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Alternatives for DS1230AB-120IND+
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236