Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $65.220 ($71.742) |
| 5+ | $62.810 ($69.091) |
| 10+ | $60.390 ($66.429) |
| 25+ | $56.760 ($62.436) |
| 50+ | $54.360 ($59.796) |
Product Information
Product Overview
S70GL02GT12FHIV10 is a S70GL02GT 2Gb MIRRORBIT™ flash memory device is fabricated on 45-nm MIRRORBIT™ process technology. This device offers a fast page access time of 20ns with a corresponding random access time of 110ns. It features a write buffer that allows a maximum of 256 words/512bytes to be programmed in one operation, resulting in faster effective programming time than standard single byte/word programming algorithms. This makes the device an ideal product for today’s embedded applications that require higher density, better performance and lower power consumption.
- CMOS 3.0V core with versatile I/O, 45nm MIRRORBIT™ process technology
- Single supply (VCC) for read/program/erase (2.7V to 3.6V), wide I/O voltage (VIO): 1.65V to VCC
- 512-byte programming buffer, programming in page multiples, up to a maximum of 512bytes
- Suspend and resume commands for program and erase operations
- Status register, data polling, and ready/busy pin methods to determine device status
- Advanced sector protection (ASP), volatile and non-volatile protection methods for each sector
- Separate 1024-byte one time program (OTP) array with two lockable regions
- Protects the last sector of the device, regardless of sector protection settings
- 100000 program-erase cycles, 20-year data retention, fortified ball grid array, 1.0mm pitch package
- 120ns speed, industrial plus (–40°C to +105°C) temperature range
Technical Specifications
Parallel NOR
2Gbit
256M x 8bit / 128M x 16bit
Parallel
FBGA
-
120ns
3.6V
Surface Mount
85°C
No SVHC (25-Jun-2025)
2Gbit
256M x 8bit / 128M x 16bit
Parallel
FBGA
64Pins
-
2.7V
-
-40°C
3V Parallel NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate