Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No7208L20JGCopy
Manufacturer Standard Lead Time21 weeks
Order Code3765587
Your Part Number
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $198.990 ($218.889) |
| 5+ | $191.230 ($210.353) |
| 10+ | $183.460 ($201.806) |
| 25+ | $169.790 ($186.769) |
Price for:Each
Minimum: 1
Multiple: 1
$198.99 ($218.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No7208L20JGCopy
Manufacturer Standard Lead Time21 weeks
Order Code3765587
Technical Datasheet
Memory Density576Kbit
Memory Configuration64K x 9bit
Data Bus Width9 bit
Data Bus DirectionBidirectional
No. of Pins32Pins
IC Case / PackageLCC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
FIFO FunctionAsynchronous
Clock Frequency Max33.3MHz
Access Time20ns
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
576Kbit
Data Bus Width
9 bit
No. of Pins
32Pins
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
Operating Temperature Max
70°C
FIFO Function
Asynchronous
Access Time
20ns
MSL
MSL 3 - 168 hours
Memory Configuration
64K x 9bit
Data Bus Direction
Bidirectional
IC Case / Package
LCC
Supply Voltage Max
5.5V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
Clock Frequency Max
33.3MHz
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001