Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.270 ($15.697) |
| 10+ | $13.220 ($14.542) |
| 25+ | $12.880 ($14.168) |
| 50+ | $12.820 ($14.102) |
| 100+ | $12.500 ($13.750) |
| 250+ | $11.210 ($12.331) |
| 500+ | $10.650 ($11.715) |
Product Information
Product Overview
FM3164-G is a 64Kbit integrated processor companion with F-RAM in a 14 pin SOIC package. The device integrates F-RAM memory with the most commonly needed functions for processor-based systems. Major features include non-volatile memory, real-time clock, low-VDD reset, watchdog timer, non-volatile event counter, lockable 64-bit serial number area, and general purpose comparator that can be used for a power-fail (NMI) interrupt or any other purpose. 64Kbit non-volatile memory employing an advanced ferroelectric process. A F-RAM is non-volatile and performs reads and writes similar to RAM. This memory is truly non-volatile rather than battery backed. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by other non-volatile memories. The FM3164 is capable of supporting 10^14 read/write cycles, or 100 million times more write cycles than EEPROM.
- 64Kbit ferroelectric random access memory (logically organized as 8K × 8)
- Fast 2-wire serial interface (I2C)
- Active-low reset output for VDD and watchdog
- Programmable low-VDD reset trip point, manual reset filtered and debounced
- Programmable watchdog timer
- Dual battery-backed event counter tracks system intrusions or other events
- Comparator for power-fail interrupt
- Low power consumption of 1.5mA active current at 1MHz, 150µA (typ) standby current
- Operating voltage range from 2.7V to 5.5V
- Industrial temperature range from –40°C to +85°C
Technical Specifications
64Kbit
I2C
2.7V
SOIC
Surface Mount
85°C
MSL 3 - 168 hours
8K x 8bit
1MHz
5.5V
14Pins
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate