Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $5.250 ($5.775) |
| 250+ | $5.070 ($5.577) |
| 500+ | $4.950 ($5.445) |
| 4000+ | $4.890 ($5.379) |
Product Information
Product Overview
DS28EC20P+T is a 20480-bit, 1-Wire® EEPROM organized as 80 memory pages of 256 bits each. An additional page is set aside for control functions. Data is written to a 32-byte scratchpad, verified, and then copied to the EEPROM memory. As a special feature, blocks of eight memory pages can be write protected or put in EPROM-emulation mode, where bits can only be changed from a 1 to a 0 state. The DS28EC20 communicates over the single-conductor 1-wire bus. The communication follows the standard 1-wire protocol. Typical applications include device authentication, IEEE 1451.4 sensor TEDS, ink/toner cartridges, medical sensors, PCB identification, wireless base stations.
- Read and write access highly backward compatible to legacy devices (e.g., DS2433)
- 256-bit scratchpad with strict read/write protocols ensures integrity of data transfer
- 200k write/erase cycle endurance at +25°C
- Switchpoint hysteresis and filtering to optimize performance in the presence of noise
- Enhanced ESD protection
- 1-wire pullup resistance is 2.2Kohm max at VPUP=4V to 5.25V, TA=-40°C to +85°C
- EEPROM programming current is 0.9mA max at VPUP=4V to 5.25V, TA=-40°C to +85°C
- EEPROM programming time is 10ms max at VPUP=4V to 5.25V, TA=-40°C to +85°C
- 6 TSOC package
- Operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
20Kbit
20K x 1bit
1-Wire
-
TSOC
4V
Surface Mount
85°C
MSL 1 - Unlimited
20Kbit
0
-
TSOC
6Pins
5.25V
-40°C
20Kbit 1-Wire Serial EEPROM
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for DS28EC20P+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate