Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.600 | $1.60 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.600 ($1.760) |
| 10+ | $1.050 ($1.155) |
| 100+ | $0.854 ($0.9394) |
| 500+ | $0.837 ($0.9207) |
| 1000+ | $0.820 ($0.902) |
| 2500+ | $0.803 ($0.8833) |
| 5000+ | $0.786 ($0.8646) |
Product Information
Product Overview
The TXS0104ERGYR is a 4-bit Non-inverting Translator uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.65 to 3.6V. VCCA must be less than or equal to VCCB. The B port is designed to track VCCB. VCCB accepts any supply voltage from 2.3 to 5.5V. When the OE input is low, all outputs are placed in the high-impedance state. The TXS0104E is designed so that the OE input circuit is supplied by VCCA. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor, the minimum value of the resistor is determined by the current-sourcing capability of the driver.
- No direction-control signal needed
- No power-supply sequencing required - VCCA or VCCB can be ramped first
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Consumer Electronics, Portable Devices
Technical Specifications
4Inputs
4.6ns
VQFN
1.65V
-40°C
Voltage Level Translator
-
-
14Pins
VQFN
5.5V
85°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate