5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.520 | $5.52 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.520 ($6.072) |
| 10+ | $4.170 ($4.587) |
| 25+ | $3.830 ($4.213) |
| 100+ | $3.460 ($3.806) |
| 250+ | $3.350 ($3.685) |
| 500+ | $3.290 ($3.619) |
Product Information
Product Overview
The MAX14591ETA+T is a dual channel, high-speed bidirectional level translator in 8 pin TDFN package. The device provides necessary level shifting to allow data transfer in a multivoltage system, externally applied voltages, VCC and VL set the logic levels on either side of the device. A logic signal present on the VL side of the device appears as the same logic signal on the VCC side of the device and vice-versa. The device is optimized for the I²C bus as well as the management data input/output (MDIO) bus where often high-speed, open-drain operation is required.
- Supply voltage range is 1.65V to 5.5V
- Operating temperature range from -40°C to 85°C
- Data rate of 16Mbps
- Shutdown current of 2.2µA
- Down to 0.9V operation on VL side
- Supports above 8MHz push-pull operation
- Low power consumption
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Inputs
3.4ns
TDFN
1.65V
-40°C
Level Translator
-
No SVHC (04-Feb-2026)
-
8Pins
TDFN
5.5V
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate