Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10H125FNG
Order Code1607886
Technical Datasheet
No. of Inputs4Inputs
Output Current-
Propagation Delay3.35ns
No. of Pins20Pins
Logic Case StyleLCC
IC Case / PackageLCC
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max75°C
Logic TypeLevel Translator
Qualification-
Product Range-
Product Overview
The MC10H125FNG is a quad MECL-to-TTL Translator for interfacing data and control signals between the MECL section and saturated logic section of digital systems. The 10H part is a functional/pinout duplication of the standard MECL 10K™ family part, with 100% improvement in propagation delay and no increase in power-supply current. Outputs of unused translators will go to low state when their inputs are left open.
- Improved noise margin 15mV
- Voltage compensated
- MECL 10K compatible
Applications
Industrial
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
3.35ns
Logic Case Style
LCC
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
Logic Type
Level Translator
Product Range
-
Output Current
-
No. of Pins
20Pins
IC Case / Package
LCC
Supply Voltage Max
5.25V
Operating Temperature Max
75°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01