Print Page
Image is for illustrative purposes only. Please refer to product description.

89 total stock globally
Need more?
89 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.240 ($14.564) |
| 25+ | $10.060 ($11.066) |
| 100+ | $9.860 ($10.846) |
Price for:Each
Minimum: 1
Multiple: 1
$13.24 ($14.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC59P50YWM
Order Code2991849
Technical Datasheet
Logic Family / Base NumberMIC59P50
Latch Type-
IC Output TypeOpen Collector
Propagation Delay-
Output Current500mA
Logic Case StyleWSOIC
IC Case / PackageWSOIC
No. of Pins24Pins
Supply Voltage Min-
Supply Voltage Max12V
No. of Bits8bit
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
MIC59P50
IC Output Type
Open Collector
Output Current
500mA
IC Case / Package
WSOIC
Supply Voltage Min
-
No. of Bits
8bit
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Latch Type
-
Propagation Delay
-
Logic Case Style
WSOIC
No. of Pins
24Pins
Supply Voltage Max
12V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001