Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74F32NCopy
Manufacturer Standard Lead Time53 weeks
Order Code3120415
Product Range74F32
Your Part Number
315 total stock globally
Need more?
315 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.200 ($1.320) |
| 10+ | $1.190 ($1.309) |
| 50+ | $1.170 ($1.287) |
| 100+ | $1.160 ($1.276) |
| 250+ | $1.140 ($1.254) |
| 500+ | $1.130 ($1.243) |
| 1000+ | $1.110 ($1.221) |
| 2500+ | $1.090 ($1.199) |
Price for:Each
Minimum: 1
Multiple: 1
$1.20 ($1.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74F32NCopy
Manufacturer Standard Lead Time53 weeks
Order Code3120415
Product Range74F32
Logic FunctionOR Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleDIP
IC Case / PackageDIP
Product Range74F32
Logic IC Family74F
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current20mA
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
Product Overview
The SN74F32N is a quad 2-input positive-OR Gate contains four independent circuits. This device performs the Boolean functions Y = A + B or Y = A\ • B\ in positive logic.
Applications
Industrial
Technical Specifications
Logic Function
OR Gate
No. of Inputs
2Inputs
Logic Case Style
DIP
Product Range
74F32
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
0°C
MSL
-
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
DIP
Logic IC Family
74F
Supply Voltage Max
5.5V
Output Current
20mA
Operating Temperature Max
70°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608