Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.240 ($14.564) |
| 25+ | $11.030 ($12.133) |
| 100+ | $10.030 ($11.033) |
Price for:Each
Minimum: 1
Multiple: 1
$13.24 ($14.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY55852UKG
Order Code2510550
Technical Datasheet
Logic Family / Base Number-
Flip-Flop TypeD
Propagation Delay400ps
Frequency2.5GHz
Output Current-
IC Case / PackageMSOP
Logic Case StyleMSOP
No. of Pins10Pins
Trigger TypePositive Edge
IC Output TypeCML
Supply Voltage Min2.3V
Supply Voltage Max5.7V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Logic Family / Base Number
-
Propagation Delay
400ps
Output Current
-
Logic Case Style
MSOP
Trigger Type
Positive Edge
Supply Voltage Min
2.3V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Flip-Flop Type
D
Frequency
2.5GHz
IC Case / Package
MSOP
No. of Pins
10Pins
IC Output Type
CML
Supply Voltage Max
5.7V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017